1244046 | Phoenix Contact

Plug, 12 pole, crimp connection, standard/SPEEDCON locking system, straight, 1244046

Order No.: 64P5075
EAN: 4063151404826
MPN:
1244046
Series: CA
1244046 Phoenix Contact Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.9218 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.92 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9218 €
10 pcs.
15.7675 €
50 pcs.
14.7679 €
100 pcs.
13.8873 €
*incl. VAT plus shipping costs
Subject to prior sale

Coupler connector, 1244046, Phoenix Contact

M23, Coupler connector, series: CA, straight, shielded: yes, for standard and SPEEDCON interlock, No. of pos.: 12, Direction of rotation: Standard, contact connection type: Pin, Crimp connection, cable diameter range: 3 mm ... 14.5 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Safe use in the field, thanks to high degree of protection
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Crimping connection: vibration- and temperature-resistant assembly
Technical specifications
Filter Property Value
Version plug
Pin number 12 pole
Orientation straight
Contact connection crimp connection
Type of locking standard/SPEEDCON locking system
Cable diameter 3 to 14.5 mm
Shell Material copper zinc alloy
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes