1244001 | Phoenix Contact

Jack, 9 pole, solder connection, standard/SPEEDCON locking system, straight, 1244001

Order No.: 64P5085
EAN: 4063151404659
MPN:
1244001
Series: CA
1244001 Phoenix Contact Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.4323 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.43 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4323 €
10 pcs.
19.1471 €
25 pcs.
18.0285 €
50 pcs.
17.0289 €
*incl. VAT plus shipping costs
Subject to prior sale

Coupler connector, 1244001, Phoenix Contact

M23, Coupler connector, series: CA, straight, shielded: yes, for standard and SPEEDCON interlock, No. of pos.: 8+1, Direction of rotation: Standard, contact connection type: Socket, Solder connection, cable diameter range: 6 mm ... 10 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Safe use in the field, thanks to high degree of protection
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Solder connection: proven connection technology for various litz wires
Technical specifications
Filter Property Value
Version socket
Pin number 9 pole
Orientation straight
Contact connection solder connection
Type of locking standard/SPEEDCON locking system
Cable diameter 6 to 10 mm
contact surface nickel-plated/gold-plated
Shell Material copper zinc alloy
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes