1243941 | Phoenix Contact
Plug, 12 pole, crimp connection, standard/SPEEDCON locking system, straight, 1243941
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.1582 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.16 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1582 €
10 pcs.
19.8373 €
25 pcs.
18.6711 €
50 pcs.
17.6358 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupler connector, 1243941, Phoenix Contact
M23, Coupler connector, series: CA, straight, shielded: yes, for standard and SPEEDCON interlock, No. of pos.: 12, Direction of rotation: Standard, contact connection type: Pin, Crimp connection, cable diameter range: 6 mm ... 10 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- Safe use in the field, thanks to high degree of protection
- Connector for flexible on-site assembly
- Consistent EMC protection for reliable connection solutions in the industrial environment
- Crimping connection: vibration- and temperature-resistant assembly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | standard/SPEEDCON locking system | |
| Cable diameter | 6 to 10 mm | |
| Shell Material | copper zinc alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |