1231639 | Phoenix Contact

Plug, 1 pole, screw connection, straight, 1231639

Order No.: 64P4992
EAN: 4063151333102
MPN:
1231639
1231639 Phoenix Contact Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.9714 € *
Available in 5 Days: 4,808 pcs. - if ordered today
Total Price:
11.97 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9714 €
10 pcs.
11.1265 €
25 pcs.
10.2459 €
50 pcs.
9.3177 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, 1231639, Phoenix Contact

Connector, Range of articles: BPC, color: black, number of positions: 1, min. conductor cross section: 16 mm², max. conductor cross section: 25 mm², rated voltage: 1500, rated current: 120 A, Connection method: Screw connection, Contact connection type: Pin.

Features

  • Safety lock
  • Mismatching and short circuit proof
  • Touch-proof
  • Foolproof mechanism installed
  • 360° free rotation and flexible wiring
  • Patented design, with 3 proofs and one rotation
Technical specifications
Filter Property Value
Version plug
Cable cross-section 16-25 mm²
Pin number 1 pole
Orientation straight
Contact connection screw connection
contact surface silver-plated
Shell Material PA
Logistics
Property Value
Country of origin CN
Customs tariff number 85359000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No