1155595 | Phoenix Contact
Jack, 1 pole, crimp connection, angled, 1155595
Order No.: 64P7356
EAN: 4063151156985
MPN:
1155595
ES-BPC-C 50-70 BK
Unit Price (€ / pc.)
22.7171 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
22.72 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7171 €
10 pcs.
22.0388 €
25 pcs.
21.0987 €
50 pcs.
20.2300 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 1155595, Phoenix Contact
Connector, Range of articles: BPC, color: black, number of positions: 1, min. conductor cross-section: 50 mm², max. conductor cross-section: 70 mm², rated voltage: 1500, rated current: 250 A, Connection method: Crimp, min. cable diameter: 11.3 mm, max. cable diameter: 17 mm.
Features
- Patented design, with 3 proofs and one rotation
- Safety lock
- 360° free rotation and flexible wiring
- Foolproof mechanism installed
- Touch-proof
- Mismatching and short circuit proof
Technical specifications
Filter | Property | Value |
---|---|---|
Version | socket | |
Shell Material | PA | |
Cable diameter | 11.3 to 17 mm | |
Pin number | 1 pole | |
contact surface | nickel-plated/gold-plated/tinned | |
Contact connection | crimp connection | |
Orientation | angled | |
Cable cross-section | 50-70 mm² |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85359000 |
Compliance
Property | Value |
---|---|
SVHC free | No |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |