1155592 | Phoenix Contact
Plug, 1 pole, screw/solder connection, straight, 1155592
Order No.: 64P4998
EAN: 4063151156060
MPN:
1155592
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.4700 € *
Available in 5 Days: 1,144 pcs. - if ordered today
Total Price:
15.47 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4700 €
10 pcs.
14.3871 €
25 pcs.
13.2328 €
50 pcs.
12.0428 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 1155592, Phoenix Contact
Connector, Range of articles: BPC, color: black, number of positions: 1, min. conductor cross section: 35 mm², max. conductor cross section: 70 mm², rated voltage: 1500, rated current: 250 A, Connection method: Screw/Solder connection, Contact connection type: Pin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 35-70 mm² | |
| Pin number | 1 pole | |
| Orientation | straight | |
| Contact connection | screw/solder connection | |
| contact surface | nickel-plated/silver-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85359000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |