1155483 | Phoenix Contact

Plug, 1 pole, screw/solder connection, straight, 1155483

Order No.: 64P4997
EAN: 4063151155261
MPN:
1155483
1155483 Phoenix Contact Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.4700 € *
Available in 5 Days: 1,868 pcs. - if ordered today
Total Price:
15.47 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4700 €
10 pcs.
14.3871 €
25 pcs.
13.2328 €
50 pcs.
12.0428 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, 1155483, Phoenix Contact

Connector, Range of articles: BPC, color: orange, number of positions: 1, min. conductor cross section: 35 mm², max. conductor cross section: 70 mm², rated voltage: 1500, rated current: 250 A, Connection method: Screw/Solder connection, Contact connection type: Pin.

Features

  • Safety lock
  • Mismatching and short circuit proof
  • Touch-proof
  • Foolproof mechanism installed
  • 360° free rotation and flexible wiring
  • Patented design, with 3 proofs and one rotation
Technical specifications
Filter Property Value
Version plug
Cable cross-section 35-70 mm²
Pin number 1 pole
Orientation straight
Contact connection screw/solder connection
contact surface nickel-plated/silver-plated
Shell Material PA
Logistics
Property Value
Country of origin CN
Customs tariff number 85359000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No