1088667 | Phoenix Contact
Plug, 4 pole + PE, push-in, straight, 1088667
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.9698 € *
Available in 5 Days: 128 pcs. - if ordered today
Total Price:
15.97 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9698 €
10 pcs.
14.9702 €
50 pcs.
14.0896 €
100 pcs.
13.4946 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 1088667, Phoenix Contact
Installation connector, Push-lock connection, Pin.
Features
- Easy distribution of power, as components are plugged directly
- Simple, time-saving wiring in the field with Push-Lock connection
- Reliable installation in harsh environments with IP66, IP68, and IP69K throughout the entire system
- Secure, tool-free locking even in particularly difficult installation situations
- Fast commissioning with preassembled cable assemblies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin | |
| Cable cross-section | 0.5-2.5 mm² | |
| Pin number | 4 pole + PE | |
| Orientation | straight | |
| Contact connection | push-in | |
| Cable diameter | 7 to 16 mm | |
| Assembly | panel mounting | |
| contact surface | nickel-plated/silver-plated/tin-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |