1047344 | Phoenix Contact

Panel feed through, 5 pole, push-in, push-turn, straight, 1047344

Order No.: 61P7655
EAN: 4055626646152
MPN:
1047344
IPD WD 5P2,5 M25 GY
Series: IPD
1047344 Phoenix Contact Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.2213 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
12.22 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2213 €
10 pcs.
11.4597 €
50 pcs.
10.7814 €
100 pcs.
10.3292 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel feed-through, 1047344, Phoenix Contact

Panel feed-through, Direct connection, connection method: Push-in connection/ Push-in connection, number of positions: 4+PE, M25, 0.5 mm² - 2.5 mm², 600 V, 20 A, PA, light gray, external cable diameter: 7 mm - 11 mm and 11 mm - 16 mm.

Features

  • Convenient: quick and easy assembly without special tools
  • Fast and easy startup, thanks to tool-free Push-in connection technology
  • Reliable installation in harsh environments with IP66, IP68, and IP69K throughout the entire system
Technical specifications
Filter Property Value
Version panel feed through
Cable cross-section 0.5-2.5 mm²
Pin number 5 pole
Orientation straight
Contact connection push-in
Type of locking push-turn
Cable diameter 7 to 11 mm
Assembly front mounting
contact surface nickel-plated/tin-plated
Shell Material PA
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No