1047321 | Phoenix Contact
Panel feed through, 3 pole, push-in, push-turn, straight, 1047321
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9242 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
10.92 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9242 €
10 pcs.
10.2459 €
50 pcs.
9.6390 €
100 pcs.
9.2344 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel feed-through, 1047321, Phoenix Contact
Panel feed-through, Direct connection, connection method: Push-in connection/ Push-in connection, number of positions: 2+PE, M20, 0.5 mm² - 2.5 mm², 600 V, 20 A, PA, black, external cable diameter: 6 mm - 9 mm and 8 mm - 13 mm.
Features
- Convenient: quick and easy assembly without special tools
- Fast and easy startup, thanks to tool-free Push-in connection technology
- Reliable installation in harsh environments with IP66, IP68, and IP69K throughout the entire system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel feed through | |
| Cable cross-section | 0.5-2.5 mm² | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | push-in | |
| Type of locking | push-turn | |
| Cable diameter | 6 to 9 mm | |
| Assembly | front mounting | |
| contact surface | nickel-plated/tin-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |