1039564 | Phoenix Contact
Installation connector, 5 pole, IDC connection, straight, 1039564
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.5366 € *
Available in 5 Days: 36 pcs. - if ordered today
Total Price:
27.54 € *
Price list
Quantity
Price per unit*
1 pcs.
27.5366 €
10 pcs.
25.6088 €
50 pcs.
23.5620 €
100 pcs.
21.4438 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 1039564, Phoenix Contact
Connector, product family: QPD, connection method: IDC connection, number of positions: 4+PE, 2.5 mm²-6 mm², 690 V, 40 A, PA, black, with QUICKON nut, external cable diameter: 9 mm-14 mm.
Features
- Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
- Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
- Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105
- Easy maintenance - the connectors enable fast device replacement and preassembled cables simplify startup
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | installation connector | |
| Cable cross-section | 2.5-6.0 mm² | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | IDC connection | |
| Cable diameter | 9 to 14 mm | |
| Assembly | cable assembly | |
| contact surface | silver-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |