2909916 | Phoenix Contact
Control starter kit, stand alone logic module (SAM2) and eight relay output terminals, 2909916
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
276.7821 € *
Available in 5 Days: 16 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control starter kit | |
| Version | stand alone logic module (SAM2) and eight relay output terminals | |
| Input voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |