1064629 | Phoenix Contact
Control starter kit, basic logic module (BM2) and eight relay terminals, 1064629
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
285.5286 € *
Available in 5 Days: 2 pcs. - if ordered today
PLC logic set, 1064629, Phoenix Contact
PLC logic set consisting of: plug-in basic logic module (BM2) and eight relay terminal blocks with Push-in connection (1 changeover contact, 250 V AC/DC, max.6 A).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control starter kit | |
| Version | basic logic module (BM2) and eight relay terminals | |
| Input voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |