3241146 | Phoenix Contact
Nut, M12, W 15 mm, H 2.8 mm, brass, 3241146
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: On Request
Nut, 3241146, Phoenix Contact
Nut, material: Brass, nickel-plated, for threads M12, color: silver.
The brass counter nut is used to lock protective hose screw connections in the case of bore holes without a thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | counter nut | |
| Spindle drive type | external hexagon | |
| Thread size | M12 | |
| Height | 2.8 mm | |
| spanner size | 15 mm | |
| Material | brass | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |