3241142 | Phoenix Contact
Nut, PG21, W 36 mm, H 7 mm, PA, 3241142
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: On Request
Nut, 3241142, Phoenix Contact
Nut, material: Polyamide fiberglass reinforced, for threads Pg21, color: gray.
The polyamide counter nut is used to lock protective hose screw connections in the case of bore holes without a thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | counter nut | |
| Spindle drive type | external hexagon | |
| Thread size | PG21 | |
| Height | 7 mm | |
| spanner size | 36 mm | |
| Material | PA | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |