3241138 | Phoenix Contact
Nut, PG7, W 19 mm, H 5 mm, PA, 3241138
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3689 €
50 pcs.
0.3094 €
100 pcs.
0.2666 €
*incl. VAT plus shipping costs
Subject to prior sale
Nut, 3241138, Phoenix Contact
Nut, material: Polyamide fiberglass reinforced, for threads Pg7, color: gray.
The polyamide counter nut is used to lock protective hose screw connections in the case of bore holes without a thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | counter nut | |
| Spindle drive type | external hexagon | |
| Thread size | PG7 | |
| Height | 5 mm | |
| spanner size | 19 mm | |
| Material | PA | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |