1653155 | Phoenix Contact
Modular adapter, RJ45 socket to RJ45 socket, straight, Cat 6, 1653155
Order No.: 62P5129
EAN: 4017918970079
MPN:
1653155
VS-08-BU-RJ45-6-MOD/BU
RJ45-Socket insert VS-08-BU-RJ45-6-MOD/BU
RJ45-socket insert, protection class: IP20, number of poles: 8, 1 GBit/s, CAT6, material: zinc die casting, connection type: 2x RJ45, keystone.
The technical features of 1653155 from Phoenix Contact at glance.
- Article description : VS-08-BU-RJ45-6-MOD/BU
- Size : RJ45
- Rated voltage : 72 V
- Number of control contacts : 0
- Number of power contacts : 8,8
- Contact material : Phosphor bronze
- Mating cycles, minimum : 750
- Pollution level : 2
- Contact coating material : Gold over nickel
- Height : 30 mm
- Length : 30 mm
- Number of poles : 8
- Product type description : VS-08-BU-RJ45-6-MOD/BU
- Flammability class of the insulating material (based on UL 94) : V0
- Wide : 16.6 mm
- Rated current : 1.5 A
- max. Operating temperature : 60 °C
- max. Ambient temperature : 60 °C
- min. Operating temperature : - 10 °C
- min. Ambient temperature : - 10 °C
Further links to Phoenix Contact 1653155
Below you will find links with more information about Phoenix Contact 1653155.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | RJ45 socket | |
| Connector (exit) | RJ45 socket | |
| Design | straight | |
| Category | Cat 6 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |