1212209 | Phoenix Contact
Digital multimeter 1212209, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 0.001 nF to 2 mF, CAT II 1000 V, CAT III 600 V
Order No.: 64P8013
EAN: 4046356449786
MPN:
1212209
TESTFOX M-1
Multimeter, 1212209, Phoenix Contact
Digital multimeter, for DC and AC voltage, DC and AC current measurements, continuity, resistance, frequency, temperature and capacitance measurements.
Features
- The digital multimeters inspire with their technology and convince with their quality
- The devices are versatile
- Independently tested and approved by the certification institute according to internationally valid standards IEC/EN 61010
- The devices can be used at voltages up to 600 V category III resp. 1000 V category II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | No | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Capacity range | 0.001 nF to 2 mF | |
| max. resistance range | 20 MΩ | |
| Surge voltage category | CAT II 1000 V, CAT III 600 V | |
| Display Digits | 2000 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |