2864011 | Phoenix Contact
PHOENIX CO 2864011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
347.3015 € *
Available in 5 Days: 231 pcs. - if ordered today
Digital display, 2864011, Phoenix Contact
MCR digital display, for measurement and display of standard signals, 5-fig. display.
Features
- 48 x 24 mm display
- 8 mm LED, 7-segment
- Min./max. value saving
- 5-digit display
- For 0 to 10 V and 0(4) to 20 mA standard analog signals
- Electrical isolation
- Programmable
- Freely programmable decimal point display
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. current | 50 mA | |
| Frequency measurement | No | |
| Voltage | 10-30 VDC | |
| Width of cut-out | 48 mm | |
| Height of cut-out | 24 mm | |
| Installation depth | 68 mm | |
| Assembly | built-in mounting | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90291000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |