2203750 | Phoenix Contact
Mounting bracket, steel, (L x W x H) 11.2 x 222.6 x 11.2 mm, 2203750
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.4430 € *
Standard delivery time from the manufacturer is: On Request
Mounting brackets, 2203750, Phoenix Contact
Connection technology adapters.
Features
- Display housings for mobile and stationary operator panels
- Integration of TFT display and membrane keypads
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 11.2 mm | |
| Width | 222.6 mm | |
| Height | 11.2 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73089059 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |