2904473 | Phoenix Contact
PHOENIX CO 2904473
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
265.0844 € *
Available in 5 Days: 88 pcs. - if ordered today
Extension module, 2904473, Phoenix Contact
For more complex applications with Interface system devices (IFS), the extension module offers digital inputs and outputs for processing additional signals in the field. Easy connection to IFS gateway via the DIN rail connector as the slave.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension module | |
| Suitable for | IFS gateway | |
| Number of digital inputs | 8 | |
| Number of digital outputs | 4 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |