2963705 | Phoenix Contact
Safety relays, 2 Form A (N/O), 24 V (DC), 50 Ω, 6 A, 250 V (DC), 250 V (AC), 2963705
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
219.6145 € *
Available in 5 Days: 90 pcs. - if ordered today
Safety relay, 2963705, Phoenix Contact
Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4, PL e in accordance with EN ISO 13849, 2-channel operation, 2 enabling current paths, Nominal input voltage: 24 VDC, Plug-in push-in terminal block.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form A (N/O) | |
| switching current | 6 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 50 Ω | |
| Switching Voltage (DC) | 250 V | |
| Switching Voltage (AC) | 250 V | |
| Breaking capacity | 1500 VA | |
| Connection | tension clamp connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |