2702355 | Phoenix Contact
Safety switching device, 1 Form A (N/O), 24 V (DC), 150 Ω, 5 A, 250 V (DC), 250 V (AC), 2702355
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
584.3971 € *
Available in 5 Days: 322 pcs. - if ordered today
Safety device, 2702355, Phoenix Contact
Safety relay module for sensor-free zero-speed monitoring for 3- and 1-phase motors up to SIL 3, Cat. 3, PL e, 2-channel evaluation of the residual voltage of AC, Three-phase and DC motors, Plug-in screw terminal block, Width: 12.5 mm.
Features
- Low housing width of just 12.5 mm
- No additional sensors required
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 5 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 150 Ω | |
| Switching Voltage (DC) | 250 V | |
| Switching Voltage (AC) | 250 V | |
| Breaking capacity | 1500 VA | |
| Connection | screw connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |