2700570 | Phoenix Contact
Safety relays, 3 Form A (N/O), 24 V (DC), 150 Ω, 6 A, 250 V (DC), 250 V (AC), 2700570
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
184.3429 € *
Available in 5 Days: 310 pcs. - if ordered today
Safety relay, 2700570, Phoenix Contact
Safety relay for emergency stop, Safety doors and light grids up to SIL 3, Cat. 4, PL e, 1 or 2-channel operation, Automatic or manual, Monitored start, 3 enabling current paths, US = 24 VDC, Pluggable push-in terminal block.
Features
- Low housing width of just 12.5 mm
- Manually monitored and automatic activation in a single device
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form A (N/O) | |
| switching current | 6 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 150 Ω | |
| Switching Voltage (DC) | 250 V | |
| Switching Voltage (AC) | 250 V | |
| Breaking capacity | 1500 VA | |
| Connection | tension clamp connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |