2744571 | Phoenix Contact
Plug, RJ45, 8 pole, 8P8C, Cat 5e, IDC connection, 2744571
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.9832 € *
Available in 5 Days: 787 pcs. - if ordered today
RJ45 connector, 2744571, Phoenix Contact
RJ45 connector, Shielded, with bend protection sleeve, 2 pieces, green for crossed cables, for assembly on site. for connections that are crossed, it is recommended that the connector set with green bend protection sleeves is used.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5e | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |