1688599 | Phoenix Contact
Socket, RJ45, 8 pole, Cat 5e, through hole, 1688599
Order No.: 62P5122
EAN: 4017918622367
MPN:
1688599
VS-08-BU-RJ45/LP-2
RJ45 socket insert, 1688599, Phoenix Contact
RJ45 socket insert, 2-subject, for printed circuit board mounting, CAT5e, 8-positions, Shielded, with angled solder pins
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Category | Cat 5e | |
| Assembly | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |