1658684 | Phoenix Contact

Socket, RJ45, 8 pole, Cat 5e, 1658684

Order No.: 62P5135
EAN: 4046356163217
MPN:
1658684
VS-08-KU-IP67-BK
Series: VS-08
1658684 Phoenix Contact Modular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
70.2100 € *
Available in 5 Days: 249 pcs. - if ordered today
Total Price:
70.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
70.2100 €

RJ45 coupling, 1658684, Phoenix Contact

RJ45 coupling, IP67, CAT5e, with protective cover, Color: black

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Category Cat 5e
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes