1658008 | Phoenix Contact
Plug, RJ45, 8 pole, 8P8C, Cat 5e, IDC connection, 1658008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.4759 € *
Available in 5 Days: 1,807 pcs. - if ordered today
RJ45 connector, 1658008, Phoenix Contact
RJ45 connector, type: RJ45, Degree of protection: IP20, Number of positions: 8, 1 Gbps, CAT5 (IEC 11801:2002), Material: PA, Connection method: IDC fast connection, Connection cross section: AWG 26-23, Cable outlet: straight, Color: black, Ethernet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5e | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |