1653090 | Phoenix Contact

Socket, RJ45, 8 pole, 8P8C, Cat 6, solder connection, through hole, 1653090

Order No.: 62P5128
EAN: 4017918970048
MPN:
1653090
VS-08-BU-RJ45-6/LV-1
Series: VS-08
1653090 Phoenix Contact Modular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9246 € *
Available in 5 Days: 174 pcs. - if ordered today
Total Price:
9.92 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9246 €
10 pcs.
9.1392 €
50 pcs.
8.3062 €
100 pcs.
7.4732 €
*incl. VAT plus shipping costs
Subject to prior sale

RJ45 PCB connector, 1653090, Phoenix Contact

RJ45 socket insert, for printed circuit board mounting, CAT6, 8-positions, Shielded, with straight solder pins, 1-subject

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 6
Connection solder connection
Assembly through hole
Logistics
Property Value
Country of origin JP
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes