1652936 | Phoenix Contact
Socket, RJ45, 8 pole, 8P8C, Cat 5e, IDC connection, 1652936
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.1078 € *
Available in 5 Days: 86 pcs. - if ordered today
RJ45 socket insert, 1652936, Phoenix Contact
RJ45 socket insert, Protection class: IP20, Number of poles: 8, CAT5 (IEC 11801:2002), Material: Copper alloy, Connection type: IDC, Connection cross section: AWG 24- 22
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5e | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |