1652729 | Phoenix Contact
Plug, RJ45, 8 pole, 8P8C, Cat 6, IDC connection, 1652729
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5680 € *
Available in 5 Days: 860 pcs. - if ordered today
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5680 €
10 pcs.
7.8778 €
50 pcs.
7.1638 €
100 pcs.
6.4498 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 pin insert, 1652729, Phoenix Contact
Pin insert RJ45, CAT6, 8-positions, Shielded, IDC cutting port, for stranded wire AWG 25-24 and rigid wire AWG 24, with strain relief
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6 | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |