1608126 | Phoenix Contact
Plug, RJ45, 4 pole, Cat 5e, IDC connection, 1608126
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.3775 € *
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
38.38 € *
Price list
Quantity
Price per unit*
1 pcs.
38.3775 €
5 pcs.
36.0689 €
15 pcs.
34.7004 €
50 pcs.
33.1534 €
150 pcs.
31.7730 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 connector, 1608126, Phoenix Contact
RJ45 connector, IP67, with push-pull interlocking, Plastic housing, CAT5e, 4-positions, with QUICKON fast connection technology, for 1-wire and 7-wire conductors AWG 26-22, for cable cross section 5.0-8.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 4 pole | |
| Category | Cat 5e | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |