1608113 | Phoenix Contact
Plug, RJ45, 8 pole, 8P8C, Cat 6, IDC connection, 1608113
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.7694 € *
Available in 5 Days: 2 pcs. - if ordered today
RJ45 connector, 1608113, Phoenix Contact
RJ45 connector, IP67, with push-pull locking (variant 14), Metal housing, for 1 Gigabit/s, for flexible conductors AWG 24-25
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6 | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |