1421128 | Phoenix Contact
Plug, RJ45, 8 pole, 8P8C, Cat 5, IDC connection, 1421128
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.6849 € *
Available in 5 Days: 85 pcs. - if ordered today
RJ45 connector, 1421128, Phoenix Contact
RJ45 connector, type: RJ45, Degree of protection: IP20, Number of positions: 8, 1 Gbps, CAT5 (IEC 11801:2002), Material: Zinc die-cast, Connection method: IDC fast connection, Connection cross section: AWG 23-22, Cable outlet: angled, Ethernet/PROFINET
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5 | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |