1419022 | Phoenix Contact
Socket, RJ45, 8 pole, Cat 6, 1419022
Order No.: 73F1429
EAN: 4055626251455
MPN:
1419022
CUC-F-D1ZNI-S/R4GC8
RJ45 coupling, 1419022, Phoenix Contact
RJ45 coupling, Design: RJ45, Protection class: IP20, Number of poles: 8, 1 GBit/s, CAT6, Material: Zinc die casting, Connection type: Socket "
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Category | Cat 6 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |