1419021 | Phoenix Contact
Socket, RJ45, 8 pole, Cat 6A, IDC connection, 1419021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.7032 € *
Available in 5 Days: 78 pcs. - if ordered today
RJ45 socket insert, 1419021, Phoenix Contact
RJ45 socket insert, type: RJ45, Degree of protection: IP20, Number of positions: 8, 10 Gbps, CAT6A, Material: Zinc die-cast, Connection method: IDC connection, connection cross section: AWG 26- 22, Keystone design for use with IP20 panel mounting frame or integrated directly into the housing panel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Category | Cat 6A | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |