1414411 | Phoenix Contact
Plug, RJ45, 8 pole, Cat 6A, IDC connection, 1414411
Order No.: 62P0845
EAN: 4055626028347
MPN:
1414411
CUC-V06-C1PBK-S/R4CEA:10
RJ45 connector, 1414411, Phoenix Contact
RJ45 connector, Protection class: IP67, Number of poles: 8, 10 GBit/s, CAT6A, Material: PA, Connection type: Crimp connection, Connection cross section: AWG 24- 27, Cable outlet: straight, Color: black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Category | Cat 6A | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |