1414410 | Phoenix Contact
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 1414410
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.5136 € *
Standard delivery time from the manufacturer is: 3 Weeks
RJ45 connector, 1414410, Phoenix Contact
RJ45 connector, type: RJ45, Degree of protection: IP67, Number of positions: 8, 10 Gbps, CAT6A, Material: PA, Connection method: Crimp connection, Connection cross section: AWG 24-27, Cable outlet: straight, Color: black, Ethernet/PROFINET
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |