1414409 | Phoenix Contact

Plug, RJ45, 8 pole, Cat 6, IDC connection, 1414409

Order No.: 62P0843
EAN: 4055626028316
MPN:
1414409
CUC-V06-C1PBK-S/R4CE8:10
1414409 Phoenix Contact Modular Connectors
Image may differ

RJ45 connector, 1414409, Phoenix Contact

RJ45 connector, type: RJ45, Degree of protection: IP67, Number of positions: 8, 1 Gbps, CAT5e, Material: PA, Connection method: Crimp connection, Connection cross section: AWG 24-27, Cable outlet: straight, Color: black, Ethernet/PROFINET

Technical specifications
Filter Property Value
Version plug
RJ-Version RJ45
Pin number 8 pole
Category Cat 6
Connection IDC connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes