1414402 | Phoenix Contact

Plug, RJ45, 8 pole, Cat 6, IDC connection, 1414402

Order No.: 62P0836
EAN: 4055626028248
MPN:
1414402
CUC-STD-C1PGN-S/R4EA:1
1414402 Phoenix Contact Modular Connectors
Image may differ

RJ45 connector, 1414402, Phoenix Contact

RJ45 connector, Protection class: IP20, Number of poles: 8, 10 GBit/s, CAT6A, Material: PA, Connection type: IDC connection technology, Connection cross section: AWG 24- 27, Cable outlet: straight, Color: green

Technical specifications
Filter Property Value
Version plug
RJ-Version RJ45
Pin number 8 pole
Category Cat 6
Connection IDC connection
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes