1414400 | Phoenix Contact
Plug, RJ45, 8 pole, Cat 6, IDC connection, 1414400
Order No.: 62P0834
EAN: 4055626028224
MPN:
1414400
CUC-STD-C1PGN-S/R4E8:1
RJ45 connector, 1414400, Phoenix Contact
RJ45 connector, Protection class: IP20, Number of poles: 8, 1 GBit/s, CAT6, Material: PA, Connection type: IDC connection technology, Connection cross section: AWG 24- 27, Cable outlet: straight, Color: green
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Category | Cat 6 | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |