1414395 | Phoenix Contact
Plug, RJ45, 8 pole, Cat 6A, IDC connection, 1414395
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4593 € *
Available in 5 Days: 448 pcs. - if ordered today
RJ45 connector, 1414395, Phoenix Contact
RJ45 connector, Degree of protection: IP20, Number of positions: 8, 10 Gbps, CAT6A, Material: PA, Connection method: Crimp connection, Connection cross section: AWG 24-27, Cable outlet: straight, Color: gray, Ethernet/PROFINET
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Category | Cat 6A | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |