1408069 | Phoenix Contact
PHOENIX CO 1408069
Order No.: 62P1050
EAN: 4046356788809
MPN:
1408069
FOC-V14-C1S-S/SJFG:10
SC-RJ-connector, 1408069, Phoenix Contact
SC-RJ connector, degree of protection: IP65/IP67, Number of positions: 2, 100 Mbps, material: Stainless steel, connection method: Push-pull, cable outlet: straight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 2 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |