1408066 | Phoenix Contact

PHOENIX CO 1408066

Order No.: 62P1052
EAN: 4046356788786
MPN:
1408066
FOC-V14-C1S-S/SJFP:10
1408066 Phoenix Contact Modular Connectors
Image may differ

SC-RJ-connector, 1408066, Phoenix Contact

SC-RJ-Connector, Protection class: IP65/IP67, Number of poles: 2, 100 MBit/s, Material: stainless steel 1.4404, Cable outlet: straight

Technical specifications
Filter Property Value
Version plug
Pin number 2 pole
Logistics
Property Value
Country of origin DE
Customs tariff number 85367000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes