1408057 | Phoenix Contact
Plug, RJ45, 8 pole, IDC connection, 1408057
Order No.: 62P0862
EAN: 4046356788694
MPN:
1408057
CUC-V14-C1S-S/R4IE8:10
RJ45 connector, 1408057, Phoenix Contact
RJ45 connector, Protection class: IP65/IP67, Number of poles: 8, 1 GBit/s, Material: stainless steel 1.4404, Connection type: IDC quick connector, Connection cross section: AWG 26- 24, Cable outlet: straight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |