1407917 | Phoenix Contact
PHOENIX CO 1407917
Order No.: 62P1049
EAN: 4046356782197
MPN:
1407917
FOC-V14-C1S-S/SJFG
SC-RJ-connector, 1407917, Phoenix Contact
SC-RJ connector, Degree of protection: IP65/IP67, Number of positions: 2, Material: stainless steel, Connection method: push-pull, Cable outlet: straight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 2 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |