1407915 | Phoenix Contact

PHOENIX CO 1407915

Order No.: 62P1051
EAN: 4046356782173
MPN:
1407915
FOC-V14-C1S-S/SJFP
1407915 Phoenix Contact Modular Connectors
Image may differ

SC-RJ-connector, 1407915, Phoenix Contact

SC-RJ connector, Degree of protection: IP65/IP67, Number of positions: 2, 100 Mbps, Material: Stainless steel, Connection method: push-pull, Cable outlet: straight

Technical specifications
Filter Property Value
Version plug
Pin number 2 pole
Logistics
Property Value
Country of origin DE
Customs tariff number 85367000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes