1406353 | Phoenix Contact
Plug, RJ45, 6 pole, Cat 5, IDC connection, 1406353
Order No.: 62P0813
EAN: 4046356760997
MPN:
1406353
CUC-IND-C1ZNI-S/R4QV6:30
RJ45 connector CUC-IND-C1ZNI-S/R4QV6:30
RJ45 connector, Protection class: IP20, Number of poles: 6, 100 MBit/s, CAT5 (IEC 11801:2002), Material: Zinc die casting, Connection type: IDC quick connector, Connection cross section: AWG 26- 24, Cable outlet: straight, High vibration resistance, 360°-Shielding, One-piece design, Special tool-less assembly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 6 pole | |
| Category | Cat 5 | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |