1406338 | Phoenix Contact
Plug, RJ45, 6 pole, 6P6C, Cat 5, IDC connection, 1406338
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.7765 € *
Available in 5 Days: 103 pcs. - if ordered today
RJ45 connector, 1406338, Phoenix Contact
RJ45 connector, type: RJ45, degree of protection: IP20, Number of positions: 6, 100 Mbps, CAT5 (IEC 11801:2002), material: Zinc die-cast, connection method: IDC fast connection, connection cross section: AWG 26- 24, cable outlet: angled, High degree of resistance to vibration, 360° shielding, one-piece design, special tool-free assembly, VARAN
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 6 pole | |
| Pole image | 6P6C | |
| Category | Cat 5 | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |