1403367 | Phoenix Contact

Plug, RJ45, 8 pole, 8P8C, Cat 5e, IDC connection, 1403367

Order No.: 62P5598
EAN: 4046356708326
MPN:
1403367
VS-PPC-C1-MNNA-8Q5-EMC
Series: VS-PPC
1403367 Phoenix Contact Modular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
68.0204 € *
Available in 5 Days: 112 pcs. - if ordered today
Total Price:
68.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
68.0204 €

RJ45 connector, 1403367, Phoenix Contact

Push/pull connector (version 14), metal EMC, with 8-positions RJ45 QUICKON connector insert, with QUICKON fast connection technology, for 26-24 AWG 1-wire and 7-wire conductors, for 5.0-8.0 mm cable diameter

Technical specifications
Filter Property Value
Version plug
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 5e
Connection IDC connection
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes
SVHC free No